Victorinox 1.7775.T CyberTool 41 Swiss Army Knife 41 Functions Red

MPN
1.7775.T
Brand
Victorinox
EAN-13
7611160105936
Order Code
08-0968
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+

Discontinued


Manufactured by Victorinox, the CyberTool 41 is a versatile Swiss army knife featuring 41 functions within a compact, transparent red design. This pocket tool set includes a variety of tools suitable for electronics, home repairs, and outdoor activities. Ideal for both professionals and hobbyists, it combines functionality with the quality craftsmanship synonymous with Swiss tools.
Type Swiss army knife
Blade Width 2.7cm
Factory colour Red (transparent)
Functions 41
Height 2.8cm
Length 9.1cm
Length (closed) 9.1cm
Length (open) 16.1cm
Material Stainless steel
Material (details) Stainless steel
Weight 200g

Trustpilot