Victorinox 1.3743 Mountaineer Swiss Army Knife

MPN
1.3743
Brand
Victorinox
Order Code
51-6136
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £50.00 £42.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Swiss Army Mountaineer Knife offers a combination of solid hand tools and flexibility. Unlike many other knives of its type, the Mountaineer enables you to deal with metal objects thanks to the file and the metal saw made from hardened, stainless steel. Like all Victorinox tools, it is made from first class stainless steel and is guaranteed against any defects in material and workmanship.


  • 18 functions - large/small flat-bladewdriver (also for Philips screws), large/small blade, can opener, bottle opener, wire stripper, punch/reamer, stainless steel key ring, tweezers, toothpick, corkscrew, scissors, multi-purpose hook (parcel carrier), nail file, nail cleaner, metal file, metal saw
Type Swiss Army knife
Blade Length Various
Colour Red
Number of Blades 9
Overall Length 91mm

Reviews

Be the first to submit a review

Trustpilot