Victorinox 1.3603.T2 Spartan Swiss Army Knife 12 Functions Blue Transparent

Image Representative of Range

Victorinox 1.3603.T2 Spartan Swiss Army Knife 12 Functions Blue Transparent

MPN
1.3603.T2
Brand
Victorinox
EAN-13
7611160105950
Order Code
13-3489
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £28.68 £24.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Victorinox, the Spartan 1.3603.T2 Swiss army knife offers a compact pocket toolkit with 12 functions in a blue transparent design. Known for its versatility, this Swiss knife includes essential tools like blades, a can opener, and a corkscrew. Ideal for outdoor enthusiasts, it serves well in camping, hiking, and everyday handyman tasks.
Type Swiss army knife
Factory colour Blue (transparent)
Functions 12
Length 9.1cm
Length (closed) 9.1cm
Length (open) 16.1cm
Material Stainless steel
Material (details) Stainless steel
Weight 60g

Reviews

Be the first to submit a review

Trustpilot