Victorinox 1.3603.7 Spartan Swiss Army Knife 12 Functions White

Image Representative of Range

Victorinox 1.3603.7 Spartan Swiss Army Knife 12 Functions White

MPN
1.3603.7
Brand
Victorinox
EAN-13
7611160100115
Order Code
08-0966
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Victorinox Spartan 1.3603.7 Swiss army knife is a versatile pocket toolkit featuring 12 functions. Manufactured by Victorinox, this compact tool set is ideal for everyday tasks and outdoor adventures. Its sleek white design makes it not just functional but also stylish.
Type Swiss army knife
Blade Width 2.65cm
Factory colour White
Functions 12
Height 1.45cm
Length 91mm
Length (closed) 9.1cm
Length (open) 16.1cm
Material Stainless steel
Weight 59g

Reviews

Be the first to submit a review

Trustpilot