Victorinox 0.9563.C RangerGrip 55 Swiss Knife 12 Functions LoC.King Blade

Image Representative of Range

Victorinox 0.9563.C RangerGrip 55 Swiss Knife 12 Functions LoC.King Blade

MPN
0.9563.C
Brand
Victorinox
EAN-13
7611160044501
Order Code
13-3485
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £71.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Victorinox manufactures the RangerGrip 55, a Swiss army knife with 12 functions. Known for its durable design, the red and black pocket tool set is perfect for outdoor enthusiasts. Typical applications include cutting, opening, and various tasks requiring precision tools.
Type Swiss army knife
Functions 12
Height 2.25cm
Length 130mm
Length (closed) 13cm
Length (open) 22.5cm
Material Stainless steel
Weight 167g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot