Victorinox 0.9553.MC RangerGrip 61 Swiss Knife 11 Functions Red/Black

Image Representative of Range

Victorinox 0.9553.MC RangerGrip 61 Swiss Knife 11 Functions Red/Black

MPN
0.9553.MC
Brand
Victorinox
EAN-13
7611160044471
Order Code
13-3484
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £62.81 £53.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Victorinox RangerGrip 61, a Swiss army knife with 11 functions, features a red and black design for durability and grip. Manufactured by Victorinox, it includes essential pocket tools for outdoor and everyday tasks. Ideal for camping, hiking, and general use, it combines functionality with a robust build.
Type Swiss army knife
Colour Red, Black
Functions 11
Height 1.95cm
Length 130mm
Length (closed) 13cm
Length (open) 22.5cm
Material Stainless steel
Weight 136g

Reviews

Be the first to submit a review

Trustpilot