Victorinox 0.8623.MWN Rescue Tool One Hand Pocket Knife

MPN
0.8623.MWN
Brand
Victorinox
EAN-13
7611160003539
Order Code
51-6158
  • Not for sale to persons under age of 18 18+

Discontinued


The Victorinox Rescue Tool has been developed and perfected in cooperation with emergency medical and rescue services to ensure that it can be opened in seconds and that its blades are ready for use immediately in an emergency.

The tool has been designed to free someone trapped in a car and incorporates a window breaker and disc saw. The rounded belt cutter can be used to cut through seatbelts safely.

All functions can be opened wearing gloves and are suitable for both right-handed and left-handed users. The one-handed blade and strong screwdriver (crate opener) are fixed in position when open thanks to the liner lock mechanism.

With its luminescent yellow grip shells, this rescue tool can be easily located. It is also supplied with a bright red/yellow nylon case and a wide belt loop that fits a range of belts. As the window breaker and disc saw tools are subject to wear and tear, they are easy to replace.


  • Locking blade
  • Philips screwdriver
  • Window breaker
  • Strong screwdriver/crate opener with box opener
  • Wire stripper
  • Awl
  • Seatbelt cutter
  • Ring
  • Tweezers
  • Tooth pick
  • Front disc saw for laminated glass
  • Photo luminescent shells
  • Polyamide string
  • Polyamide pouch

Not for sale to persons under the age of 18. By placing an order for this product, you declare that you are 18 years of age or over.
Type Pocket knife
Blade Length Various
Colour Yellow
Number of Blades 6
Overall Length 122mm
Window breaker

Questions

*Question functionality currently disabled
Question by: Product code: 51-6158

Q. Hi, is this product waterproof/water resistant?

A. Hi Rob, thank you for your question. The knife is made from stainless steel so the blade or any of the components will never rust, and the handle is made from a sturdy composite plastic. Rapid offer a 1 year guarantee and the manufacturer states the following: "Victorinox AG guarantees all knives and tools to be of first class stainless steel and also guarantees a life time against any defects in material and workmanship (save for electronic components 2 years). Damage caused by normal wear and tear, misuse or abuse are not covered by this guarantee".

Question by: Product code: 51-6158

Q. hi there is it life time gaurantee?

A. Hi Pak. Thank you for your question. Rapid offer a one year warranty on all our products unless otherwise stated.


Trustpilot