Victorinox 0.8201.26 Pionier Swiss Army Knife 8 Functions Silver Ribbed Alox

Image Representative of Range

Victorinox 0.8201.26 Pionier Swiss Army Knife 8 Functions Silver Ribbed Alox

MPN
0.8201.26
Brand
Victorinox
EAN-13
7611160012838
Order Code
13-3482
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)

Discontinued


The Victorinox Pionier 0.8201.26 Swiss army knife includes eight functions and features a sleek silver design. This pocket tool set, crafted by Victorinox, serves as a versatile pocket toolkit for everyday tasks. Its compact size and array of tools make it ideal for camping, hiking, or general use.
Type Swiss army knife
Factory colour Silver
Functions 8
Length 9.3cm
Length (closed) 9.3cm
Length (open) 16.3cm
Material Stainless steel
Material (details) Stainless steel
Rack size 483 mm (19")

Trustpilot