Victorinox 0.8060.26 Pionier Swiss Army Knife 2 Functions Silver

Image Representative of Range

Victorinox 0.8060.26 Pionier Swiss Army Knife 2 Functions Silver

MPN
0.8060.26
Brand
Victorinox
EAN-13
7611160013828
Order Code
13-3479
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £33.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Victorinox Pionier 0.8060.26 Swiss army knife, manufactured by Victorinox, is a compact pocket tool set with a sleek silver exterior. It features two essential functions, making it ideal for basic everyday tasks. This Swiss knife is perfect for those seeking a minimalistic yet reliable tool for simple cutting needs.
Type Swiss army knife
Factory colour Silver
Functions 2
Length 9.3cm
Length (closed) 9.3cm
Length (open) 16.3cm
Material Stainless steel
Material (details) Stainless steel
Weight 55g

Reviews

Be the first to submit a review

Trustpilot