Victorinox 0.7322.T2 Swiss Card Lite Pocket Toolkit 13 Functions Sapphire

Image Representative of Range

Victorinox 0.7322.T2 Swiss Card Lite Pocket Toolkit 13 Functions Sapphire

MPN
0.7322.T2
Brand
Victorinox
EAN-13
7611160014887
Order Code
13-3477
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.21 £30.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Victorinox Swiss Card Lite 0.7322.T2 pocket toolkit features 13 functions and is crafted in a sleek, sapphire transparent design. This compact set includes essential tools such as a blade, scissors, and a magnifying glass, highlighting its innovative engineering and practicality. Ideal for everyday tasks and minor repairs, it's a versatile addition to any pocket or wallet.
Type Pocket toolkit
Factory colour Sapphire (transparent)
Functions 13
Length 8.2cm
Rack size 483 mm (19")
Weight 26g

Reviews

Be the first to submit a review

Trustpilot