Victorinox 0.6163 Rally Swiss Army Knife 9 Functions Red Compact Tool

MPN
0.6163
Brand
Victorinox
EAN-13
7611160009869
Order Code
08-0960
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+

Discontinued


The Victorinox Rally 0.6163 Swiss army knife is a compact pocket toolkit with nine functions, perfect for everyday use. Crafted by Victorinox, this versatile pocket tool set is ideal for small repairs and general cutting tasks. Its lightweight and portable design makes it essential for outdoor activities or as a convenient addition to your everyday carry.
Type Swiss army knife
Blade Width 19mm
Factory colour Red
Functions 9
Height 9mm
Length 58mm
Length (closed) 58mm
Length (open) 98mm
Material Stainless steel
Weight 22g

Trustpilot