Viavi OLS-35V2 Tester Compact Optical Source Fast Insertion Loss Measure

Image Representative of Range

Viavi OLS-35V2 Tester Compact Optical Source Fast Insertion Loss Measure

MPN
OLS-35V2
EAN-13
0679364914959
Order Code
10-8860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £2186.49 £1858.52
10+ £1783.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Viavi Solutions manufactures the OLS-35V2, a reliable glass fibre tester designed for precise testing and calibration. Its main features include high accuracy and user-friendly operation. The OLS-35V2 is commonly used in network installations and maintenance applications.
Type Glass fibre tester
Depth 150mm
Dim (W x H x D) 80 x 30 x 150 mm
Height 30mm
Optical display Yes
Range Networks
Weight 200g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot