Viavi FFL-050 Networks Glass Fibre Tester, VFL, 2.5mm Interface, Laser Beam

Image Representative of Range

Viavi FFL-050 Networks Glass Fibre Tester, VFL, 2.5mm Interface, Laser Beam

MPN
FFL-050
EAN-13
0679364910531
Order Code
10-8848
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £218.65 £185.85
10+ £178.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Viavi Solutions Glass fibre tester FFL-050 is a reliable tool for inspecting fibre optic connections. Manufactured by Viavi Solutions, the FFL-050 ensures optimal network performance by identifying imperfections. This tester is typically used in telecommunications and data centre environments.
Type Glass fibre tester
Dim (L x W x H) 120 x 35 x 20 mm
Height 20mm
Length 120mm
Range Networks
Weight 70g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot