3M 5952F/1933 VHB™ Tape 5952F, Black, 19 mm x 33 m, 1.1 mm

MPN
5952F/1933
Brand
3M
GTIN-14
04054596737471
Order Code
87-8666
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £117.30
10+ £113.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ideal suitable for many low energy surfaces, powder coated surfaces, plastics or glass. 3M™ VHB™ high performance adhesive tapes are double-sided adhesive tapes made of closed cell acrylate adhesive. They offer a very high level of adaptability to any adhesive surface. Smooth or structured surfaces can be connected completely voltage-free. Ideal suitable for many low energy surfaces, powder coated surfaces, plastics (no soft PVC) or glass. In many applications the use of primers can be omitted.
Type Acrylic Foam Tape
Width 19mm
Length 33m
Colour Black
Adhesive Tape Features Double-sided tape
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 19 mm
Maximum Temperature +149°C
Thickness 1.1mm

Reviews

Be the first to submit a review

Trustpilot