Verico 4PW-PDPBK1-NN Power Pro PD Power Bank 20000mAh 18W Fast Charge

MPN
4PW-PDPBK1-NN
Brand
Verico
EAN-13
4713095608193
Order Code
10-8841
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 09/06/2026

Verico's Power Pro PD Power Bank 20000 mAh features Power Delivery technology and a LiPo battery, providing reliable portable energy. This external power supply is ideal for charging smartphones, tablets, and gaming consoles on the go, ensuring mobile readiness for various devices like GPS units, PDAs, and PSPs. The Verico 4PW-PDPBK1-NN model includes USB Type A and USB-C® ports, making it versatile for different charging needs.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 415g
Charging current (max.) 3000mA
Charging Method Power Delivery
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 140 x 70 x 26 mm
Height 26mm
IP Rating IP41
Length 140mm
Maximum Output Current 3A
Operating Voltage 5 V via USB
Screen size diagonal (inches) 1.0in
Size AAA
Technology LiPo
Width 70mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot