Verico 1UDBT-A3WEB2-NN LoopEnergy USB-C Li-ion Rechargeable Battery Set

Image Representative of Range

Verico 1UDBT-A3WEB2-NN LoopEnergy USB-C Li-ion Rechargeable Battery Set

MPN
1UDBT-A3WEB2-NN
Brand
Verico
EAN-13
4713095608995
Order Code
10-8839
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.51 £19.13
10+ £17.55
50+ £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 05/10/2026

The Verico LoopEnergy USB-C 9 V rechargeable battery features a Li-ion capacity of 500 mAh. It is compatible with various applications such as electronic devices and toys that require a stable 9 V power source. The pack includes two PP3 batteries, ideal for frequent use and recharging needs.
Capacity 500mAh
Chemistry Li-ion
Voltage 7.4V
Battery Size 9V PP3
Depth 16mm
Dim (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Misc Attribute LoopEnergy USB-C
Rechargeable Yes
Type 9 V / PP3 battery (rechargeable)
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot