Verico 1UDBT-A1WEAC-NN LoopEnergy USB-C Li-ion Batteries 1700mAh 4 pieces

MPN
1UDBT-A1WEAC-NN
Brand
Verico
EAN-13
4713095608902
Order Code
10-8837
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    LoopEnergy AA USB-C® 2550mWh LoopEnergy USB-C LoopEnergy USB-C®
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.76 £18.50
10+ £16.97
50+ £16.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 10/11/2026

Verico offers the LoopEnergy USB-C® AA rechargeable battery with a Li-ion 1700 mAh capacity. These batteries are ideal for devices requiring AA power such as remote controls or wireless keyboards. The convenience of USB-C® charging makes them a versatile choice for everyday technology.
Capacity 1700mAh
Chemistry Li-ion
Voltage 1.5V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute LoopEnergy USB-C®
Rechargeable Yes
Type USB-C® battery

Reviews

Be the first to submit a review

Trustpilot