Verico 1BTOV-A5N0A2-NN LoopEnergy Rechargeable Li-Ion D Battery 7400mAh 2pieces

MPN
1BTOV-A5N0A2-NN
Brand
Verico
EAN-13
4713095609091
Order Code
10-8835
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.16 £23.94
10+ £21.96
50+ £21.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 09/11/2026

The Verico LoopEnergy D battery is a rechargeable Li-ion power source with a capacity of 7400 mAh. It is ideal for devices requiring a 1.5 V D-size battery, such as torches and portable electronics. This battery comes in a pack of 2, providing convenient and sustainable energy for high-demand applications.
Capacity 7400mAh
Chemistry Li-ion
Pack Size 2
Voltage 1.5V
(Ø) 33mm
Battery Size D
Dim (Ø x H) 33 mm x 61 mm
Height 61mm
Misc Attribute LoopEnergy
Rechargeable Yes
Type D battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot