Verico 1BTOV-A2WECD-NN LoopEnergy USB-C Li-ion Battery 600 mAh 8 piece(s)

MPN
1BTOV-A2WECD-NN
Brand
Verico
EAN-13
4713095609015
Order Code
10-8833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.07 £28.11
10+ £26.07
50+ £25.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 15/11/2026

The Verico LoopEnergy USB-C ® battery features a Li-ion composition with a capacity of 600 mAh, supplied in 8-piece packs, ideal for convenient power provision for small electronic devices. This rechargeable AAA battery model, with references such as HR3 and R03, is built to high standards for efficiency and reliability. It is typically used in gadgets requiring consistent and durable performance, such as remote controls and portable electronics.
Capacity 600mAh
Chemistry Li-ion
Voltage 1.5V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute LoopEnergy USB-C
Rechargeable Yes
Type USB-C® battery

Reviews

Be the first to submit a review

Trustpilot