Verico 1BTOV-A1WECD-NN LoopEnergy USB-C Li-ion Battery 8pieces 1700mAh 1.5V

Order Code:

10-8832

Brand: Verico MPN: 1BTOV-A1WECD-NN EAN-13: 4713095609008
  • Quickly find another product in this range by Misc Attribute:

    LoopEnergy AA USB-C® 2550mWh LoopEnergy USB-C LoopEnergy USB-C®
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 available to back orderBack-order availability date - 01/05/2026

Verico's LoopEnergy USB-C battery is a rechargeable 1700 mAh Li-ion battery. It features USB-C compatibility and comes in a pack of 8. Ideal for high-drain devices, it offers reliable power for gadgets like torches and remote controls.
Battery Size AA
Capacity 1700mAh
Chemistry Li-ion
Pack Size 8
Voltage 1.5V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute LoopEnergy USB-C
Rechargeable Yes
Type USB-C® battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot