Verbatim 55513 Filament TPE 2.85mm 500g Black

MPN
55513
Brand
Verbatim
EAN-13
0023942555131
Order Code
20-5842
Country of Origin
Netherlands
View Full Product Range (41)

Discontinued


Verbatim 55513 Ultimaker PLA Filament Transparent is a high-quality 3D printing consumable designed for precision engineering applications. This transparent filament comes in a 750-gram spool and is engineered for compatibility with a variety of 3D printers, particularly suited for prototyping and production of detailed models. The PLA (polylactic acid) composition offers superior printing resolution and reduced warping, an essential feature for engineering projects requiring precise dimensional accuracy. This filament is ideal for creating transparent structures, components in rapid prototyping environments, and detailed visual models where material clarity is desired. Suitable applications may include architectural models, educational tools, and intricate design prototypes where visual transparency in the finished product is essential.
Filament Material TPE
Reel Size 0.75kg
Filament Colour Black
Filament Properties Transparent
Filament Diameter 2.85mm
Type Filament
Density 1.09 kg/m³
Diameter 2.85mm
Extrusion temperature 230°C
Melting point (max) 195°C
Melting point (min) 175°C
Package Type Box
Print speed 20 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 14 MPa
Tensile strength 14000 kPa
Weight 500g
Wire length 71m

Trustpilot