Verbatim 53106 hard disk casing 2.5 inch USB A USB 3.2 1st gen enclosure

MPN
53106
Brand
Verbatim
EAN-13
0023942531067
Order Code
20-5795
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Verbatim 53106 hard disk enclosure offers a reliable housing for 2.5-inch hard drives, designed to support USB 3.2 Gen 1 connectivity through a USB A interface. This enclosure provides a robust solution for converting internal hard drives into external storage devices, ideal for data backup, transfer, and archiving applications in engineering environments. The Verbatim Store'n'Go Enclosure Kit ensures ease of access to high-speed data transfer capabilities, maintaining optimal performance for both professional and personal computing needs. Its design accommodates the standard 2.5-inch form factor, making it particularly suitable for those working with mobile storage solutions or requiring a compact, portable external drive setup. The durable construction of the casing safeguards the hard disk against physical damage, making it an essential component for engineers requiring reliable and efficient data storage and transfer on the go.
Material Plastic
Colour Black
Protection Rating None
Cables included USB
Card reader integrated No
Compliance certificates RoHS
Depth 17.6mm
Fingerprint reader No
Harmonized System (HS) code 84733080
Height 125.5mm
Integrated USB cable Yes
Key lock No
Layers per pallet 8 pc(s)
LED indicators Operation
Manual Yes
Master (outer) case gross weight 179g
Master (outer) case height 288mm
Master (outer) case length 128mm
Master (outer) cases per pallet 128 pc(s)
Master (outer) cases per pallet layer 16 pc(s)
Micro-USB 3.2 Gen 1 (3.1 Gen 1) ports quantity 1
Number of storage drives supported 1
On/off switch No
Package depth 30mm
Package height 157mm
Package Type Hanging box
Package weight 110g
Package width 107mm
Power source type USB
Product colour Black, Blue
Product Type HDD/SSD enclosure
Products per master (outer) case 10 pc(s)
Products per pallet 1280 pc(s)
Products per pallet layer 160 pc(s)
Storage drive size 2.5
Supported storage drive heights 7,9.5mm
Supported storage drive interfaces Serial ATA
USB connectivity Yes
USB connector type Micro-USB B
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 59.8g
Width 80mm
Windows operating systems supported Windows 10, Windows 7, Windows 8

Reviews

Be the first to submit a review

Trustpilot