Verbatim 47685 Store 'n' Save Gen2 4TB 3.5in USB 3.2 ext hard drive Black

MPN
47685
Brand
Verbatim
EAN-13
0023942476856
Order Code
20-5740
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £195.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Verbatim 47685 provides a reliable data storage solution with the Store 'n' Save Gen2 4TB external hard disk drive. This device features a 3.5-inch format housed in a sleek black enclosure and utilises the high-speed USB 3.2 interface, ensuring efficient data transfer rates for large files. This hard drive is particularly suited for external data backup applications, offering extensive capacity and portability suitable for both personal and professional use. Engineers can employ this device for secure data storage needs, including backing up critical system data or managing large databases, benefiting from its robust construction and ease of connectivity.
Type HDD
Capacity 4TB
Drive Interface USB 3.2
AC adapter output voltage 12 V
Bus powered USB
Depth 192mm
Harmonized System (HS) code 84717050
HDD capacity 4 TB
Height 49mm
Interface Serial ATA
Product colour Black
Thunderbolt technology No
USB connector USB
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 1kg
Width 118mm
Wi-Fi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot