Verbatim 43890 Verbatim Slimline Blu-ray writer USB 3.2 1st gen Black

MPN
43890
Brand
Verbatim
EAN-13
0023942438908
Order Code
20-5732
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £178.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Verbatim 43890 is an external Blu-ray writer designed for use with USB 3.2 1st gen interfaces, providing a sleek, reliable solution for optical disk writing and reading applications. Encased in a compact black housing, this Slimline drive supports various optical media formats, including Blu-ray, DVD, and CD, catering to diverse data storage and media playback needs. Engineers typically utilise this external optical disk drive in fields requiring high-capacity data archiving or the authoring of content for Blu-ray media, as its high-speed data transfer capabilities ensure efficiency and compatibility with modern computer systems. Its portable design makes it well-suited for both office environments and field operations where data redundancy and media versatility are crucial.
Type External Blu-ray writer
Capacity N/A
Drive Interface USB 3.2
Bundled software Nero Burn & Archive
Cables included USB
Depth 133mm
Disc loading type Slot
Harmonized System (HS) code 84717030
Height 11mm
Interface USB 3.2 Gen 1 (3.1 Gen 1)
Internal No
Mac operating systems supported Yes
Manual Yes
Optical drive type Blu-Ray RW
Product colour Black
Purpose Desktop/Laptop
Quantity per pack 1 pc(s)
Weight 215g
Width 145mm
Windows operating systems supported Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot