Verbatim 43888 Blu-ray writer External Ultra HD 4K support USB C Black

MPN
43888
Brand
Verbatim
EAN-13
0023942438885
Order Code
20-5730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £238.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Verbatim 43888 serves as an advanced external Blu-ray writer offering Ultra HD 4K support, designed to connect seamlessly through USB-C ports. This optical disk drive (ODD) supports the reading and writing of Blu-ray, DVD, and CD optical media, distinguishing itself with the ability to handle high-capacity data storage and playback required by modern multimedia applications. Designed for tasks necessitating substantial data integrity and reliability, such as archival of high-resolution video footage and large-scale data backup, the Verbatim 43888 is invaluable for engineers working in media production and data-intensive fields. Its USB-C connectivity ensures compatibility with a range of contemporary computer systems, facilitating broad utility in both personal and professional settings.
Type External Blu-ray writer
Capacity N/A
Drive Interface USB 3.2
BD-R Dual Layer read speed 4x
BD-R Dual Layer write speed 6x
BD-R read Speed 4x
BD-R Write Speed 6x
Cables included USB Type-A to USB Type-C
Depth 145mm
Disc loading type Top
Disc types supported BD, BD-R, BD-R DL, CD, DVD
Harmonized System (HS) code 84717030
Height 11mm
Interface Serial ATA III
Internal No
Mac operating systems supported Mac OS X 10.6 Snow Leopard
Manual Yes
Mean time between failures (MTBF) 60000 h
Optical drive type Blu-Ray DVD Combo
Product colour Black
Purpose Laptop
Weight 215g
Width 133mm
Windows operating systems supported Windows 10, Windows 7, Windows 8

Reviews

Be the first to submit a review

Trustpilot