Verbatim 43886 External DVD writer USB 3.2 Gen 1 Black

MPN
43886
Brand
Verbatim
EAN-13
0023942438861
Order Code
20-5729
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Verbatim 43886 is an external DVD writer designed for efficient data storage and retrieval applications. This external drive connects via USB 3.2 Gen 1, a reliable and fast interface that ensures quick data transfer speeds and seamless communication with various computing devices. Encased in a robust black housing, the Verbatim 43886 is suitable for engineers requiring portable data backup solutions or on-the-go DVD burning capabilities. Its compatibility with a wide range of operating systems enables utilisation in diverse technical environments, from software development to IT disaster recovery scenarios. This device supports the writing and reading of various DVD formats, making it an adaptable tool for both office and field work.
Type External DVD writer
Capacity N/A
Drive Interface USB 3.2
CD read speed 24x
CD rewrite speed 24x
CD write speed 24x
CD-R read Speed 24x
CD-R write speed 24x
CD-RW read Speed 24x
CD-RW Write Speed 24x
Data transfer rate 1.5 Gbit/s
Depth 145mm
Disc loading type Tray
Disc types supported CD-R, CD-RW, DVD+R, DVD+R DL, DVD+RW, DVD-R, DVD-R DL, DVD-RW
Drive device, buffer size 4 MB
DVD+R Double Layer write speed 6x
DVD+R read Speed 8x
DVD+R Write Speed 8x
DVD+RW Write Speed 8x
DVD-R Double Layer read speed 6x
DVD-R Double Layer write speed 6x
DVD-R read Speed 8x
DVD-R Write Speed 8x
DVD-RW read Speed 6x
DVD-RW Write Speed 6x
Harmonized System (HS) code 84717030
Height 11mm
Interface USB 3.2 Gen 1 (3.1 Gen 1)
Internal No
Optical disc diameter 80,120mm
Optical drive type DVD±RW
Product colour Black
Purpose Desktop/Laptop
Quantity per pack 1 pc(s)
Weight 237g
Width 133mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot