Verbatim 32259 Power Bank Charger Portable compact and ideal for travel

MPN
32259
Brand
Verbatim
EAN-13
0002342322598
Order Code
20-5724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/11/2026

Verbatim 32259 is a compact and versatile power bank charger designed for a wide range of electronic devices requiring a portable power supply. This product provides essential back-up power for smartphones, GPS devices, personal digital assistants (PDAs), and gaming consoles such as the Nintendo and PSP. With its capability to operate as both a battery buffering system and an external power supply, it efficiently delivers emergency power through USB connections. Its miniature design is particularly advantageous for travel, ensuring easy portability while maintaining the capability to charge mobile phones, MP3 players, and other mobile devices. This power bank is suitable for engineers looking to ensure uninterrupted device operation during deployment in the field or when reliable access to conventional power sources is unavailable.
Type Power bank
Weight 217.8g
Battery Capacity 10000mAh
Battery technology Lithium Polymer (LiPo)
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 107mm
Fast charging Yes
Height 15.5mm
Input Current 3 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Output Voltage 5 - 12 V
Packaging content Magnetic metal ring
Port 1 output power 20 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Green
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Total output power 35 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
USB Type-C ports quantity 1
Width 71mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot