Verbatim 32249 Power Bank Chargers compact design reliable charging solution

MPN
32249
Brand
Verbatim
EAN-13
0023942322498
Order Code
20-5723
Country of Origin
China

Discontinued


Verbatim 32249 provides a compact and efficient solution for mobile energy needs with its Charge 'n' Go Magnetic Wireless design. This power bank charger is recognised for its reliability and serves as an emergency power supply, offering a portable power source with a convenient battery buffering capability. It is adept at charging a variety of mobile devices, including smartphones, iPods, MP3 players, GPS units, PDAs, Nintendo consoles, and PSPs, through both direct connections and OTG (On-The-Go) standards. As a portable external battery, it serves as a backup power supply for engineers and technicians who require uninterrupted power flow during fieldwork or research activities. The Verbatim 32249 is indispensable for mobile professionals who rely on continuous power for their devices.
Weight 187g
Adjustable output voltage Yes
Battery Capacity 10000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.3m
Cables included USB Type-C to USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging source USB
Depth 16mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 105mm
Input Current 2.4 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Yes
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Package Type Hanging box
Port 1 output power 20 W
Power protection features Over current, Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Grey
Protection features Overcharge protection
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Supplementary power connectors 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
Width 65mm
Wireless charging Yes
Wireless charging power 15 W

Trustpilot