Verbatim 32247 Power Bank Chargers compact design lightweight high capacity

MPN
32247
Brand
Verbatim
EAN-13
0023942322474
Order Code
20-5721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £43.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 29/10/2026

Verbatim 32247 power bank chargers feature a compact and lightweight design, making them an ideal solution for portable external power needs. The device offers a high-capacity power supply suitable for charging a wide array of mobile and handheld devices, including smartphones, iPods, MP3 players, PDAs, GPS units, Nintendo consoles, and PSPs. Engineered for versatility, these chargers provide emergency power supply capabilities and can function as a buffer charger, efficiently maintaining device operation during on-the-go scenarios. With universal USB compatibility, the Verbatim 32247 power bank serves as an essential component in mobile and portable energy applications where reliable backup power supply is critical. Its robust design is specifically tailored for those requiring a dependable and compact power solution without compromising mobility or convenience.
Type Power bank
Weight 187g
Adjustable output voltage Yes
Battery Capacity 10000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.3m
Cables included USB Type-C to USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging source USB
Depth 16mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 105mm
Input Current 2.4 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Yes
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Package Type Hanging box
Port 1 output power 20 W
Power protection features Over current, Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Blue
Protection features Overcharge protection
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Supplementary power connectors 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
Width 65mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot