Verbatim 32244 Power Bank Charger Portable USB charging solution for devices

MPN
32244
Brand
Verbatim
EAN-13
0023942322443
Order Code
20-5718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £28.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Verbatim 32244 is a multipurpose power bank charger designed to provide a reliable portable USB charging solution for a wide range of mobile devices. This compact and efficient unit supports the Charge 'n' Go Magnetic Wireless feature, making it suitable as an emergency power supply for diverse gadgets such as smartphones, iPods, MP3 players, GPS units, PDAs, Nintendo consoles, and PSPs. Being a portable external battery, it offers significant battery buffering and acts as a backup power supply for on-the-go charging needs, seamlessly integrating with OTG capabilities for enhanced usability. Verbatim 32244 is engineered to serve as a versatile mobile energy source, ensuring devices remain powered under various conditions, typically ideal for both consumer applications and field operations where dependent access to mains power is limited.
Weight 142g
Adjustable output voltage Yes
Battery Capacity 5000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.3m
Cables included USB Type-C to USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging source USB
Depth 9.6mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 105mm
Input Current 2.4 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Yes
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Package Type Hanging box
Port 1 output power 20 W
Power protection features Over current, Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Grey
Protection features Overcharge protection
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Supplementary power connectors 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
Width 65mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot