Verbatim 32240 Power Bank Black 10000mAh Portable Charger Lightweight Design

MPN
32240
Brand
Verbatim
EAN-13
0023942322405
Order Code
20-5714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £26.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/11/2026

Verbatim 32240 is a robust power bank charger designed to provide reliable backup power supply with a capacity of 10,000mAh. This portable external battery is engineered for versatility, capable of charging a range of mobile devices including smartphones, GPS units, and gaming consoles such as Nintendo and PSP. The lightweight design incorporates Charge 'n' Go Magnetic Wireless technology, making it an efficient solution for emergency power supply and various on-the-go charging needs. Its multiple USB outputs ensure compatibility with a variety of devices like mobile phones, iPods, MP3 players, and PDAs. The Verbatim 32240 serves as an essential component in battery buffering systems, providing a dependable charge for engineers seeking to maintain device functionality during critical operations.
Type Power bank
Capacity 10000mAh
Weight 142g
Adjustable output voltage Yes
Battery Capacity 5000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.3m
Cables included USB Type-C to USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging source USB
Depth 9.6mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 105mm
Input Current 2.4 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Yes
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Package Type Hanging box
Port 1 output power 20 W
Power protection features Over current, Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Black
Protection features Overcharge protection
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Supplementary power connectors 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
Width 65mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot