Verbatim 32227 Power Bank Chargers portable and reliable power on the go

MPN
32227
Brand
Verbatim
EAN-13
0023942322276
Order Code
20-5710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £41.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Verbatim 32227 Power Bank Chargers provide a dependable and efficient portable energy solution for a wide range of mobile devices. Designed as an integral component of the Charge 'n' Go Essentials line, this power bank serves as an emergency and backup power supply. Its functionality caters to charging requirements for mobile phones, iPods, MP3 players, GPS units, PDAs, Nintendo consoles, PSPs, and other similar devices. The device offers seamless charging through a USB interface, making it an ideal buffer charger for both personal and professional environments where battery buffering is essential. This external power supply is particularly useful in engineering applications that demand reliable mobile power for on-the-go energy requirements.
Type Power bank
Weight 193.7g
Battery Capacity 10000mAh
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 104mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 16mm
Input Current 3 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Packaging content Magnetic metal ring
Port 1 output power 20 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Black
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Total output power 35 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
USB Type-C ports quantity 1
Width 67mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot