Verbatim 32226 Power Bank Chargers portable power reliable and compact design

MPN
32226
Brand
Verbatim
EAN-13
0023942322269
Order Code
20-5709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £31.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Verbatim 32226 Power Bank Chargers offer a robust and compact solution for reliable portable energy delivery. This emergency power supply, known as the Charge 'n' Go Essentials, provides crucial battery buffering for a wide range of mobile and multimedia devices, including smartphones, GPS units, PDAs, Nintendo consoles, PSPs, and various MP3 players and iPods. Its design facilitates versatile charging applications, functioning as both a mobile phone charger and a versatile USB charger, signifying its relevance in on-the-go technological contexts. The power bank's architecture ensures efficient energy transfer, making it an ideal external power supply for engineers and technical professionals requiring a backup power solution in field operations or other remote environments.
Weight 125.9g
Battery Capacity 5000mAh
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 103mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 11mm
Input Current 3 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Packaging content Magnetic metal ring
Port 1 output power 15 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Green
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Total output power 35 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
USB Type-C ports quantity 1
Width 64mm
Wireless charging Yes
Wireless charging power 20 W

Reviews

Be the first to submit a review

Trustpilot