Verbatim 32224 Power Bank 10000mAh Black Portable Charger for Smartphones

MPN
32224
Brand
Verbatim
EAN-13
0023942322245
Order Code
20-5707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 29/10/2026

Verbatim 32224 is a power bank charger designed to provide reliable, portable energy for a wide range of mobile devices. With a capacity of 10000mAh, this exterior power supply ensures sufficient emergency power supply for smartphones, GPS units, PDAs, and even gaming consoles like the Nintendo and PSP. As a versatile USB charger, it also functions effectively for charging smaller devices such as MP3 players and iPods. This portable external battery acts as a buffer charger, making it an invaluable component in situations requiring backup power supply, suitable for both personal and professional engineering environments where mobile energy needs are critical. Its compact form factor makes it ideal for engineers and professionals needing a reliable and efficient charging solution on-the-go.
Type Power bank
Capacity 10000mAh
Weight 351.1g
Battery Capacity 20000mAh
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 104mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 29mm
Input Current 3 - 1.75 A
Input interface USB Type-C
Input Voltage 5 - 20 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 20 V
Packaging content Magnetic metal ring
Port 1 output power 35 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Green
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Total output power 50 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 35 W
USB Type-C ports quantity 1
Width 69mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot