Verbatim 32223 Power Bank Charger Portable USB Fast Charging 5000mAh Black

MPN
32223
Brand
Verbatim
EAN-13
0023942322238
Order Code
20-5706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 21/11/2026

Verbatim 32223 is a compact and efficient power bank charger designed to provide a reliable and portable energy solution for a variety of electronic devices. With a capacity of 5000mAh, this power bank is capable of offering emergency power supply and backup power for an array of gadgets, including smartphones, iPods, MP3 players, GPS devices, PDAs, Nintendo consoles, PSPs, and other mobile devices. The device functions as a miniature charger and external power supply, featuring fast charging capabilities via USB, ideal for scenarios requiring swift mobile power replenishment. Its portability makes it an excellent buffer charger for on-the-go charging needs, including utilisation as a personal backup during extended outings or in situations lacking immediate access to conventional power sources. Additionally, the durable construction and streamlined design ensure its suitability as a versatile solution for engineers and professionals who require reliable portable energy for their tech-heavy tasks.
Type Power bank
Capacity 5000mAh
Weight 351.1g
Battery Capacity 20000mAh
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 104mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 29mm
Input Current 3 - 1.75 A
Input interface USB Type-C
Input Voltage 5 - 20 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 20 V
Packaging content Magnetic metal ring
Port 1 output power 35 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Black
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Total output power 50 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 35 W
USB Type-C ports quantity 1
Width 69mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot