Venta 8073500 Air Purifier 75m² Black 1 piece Efficient Air Cleaning

MPN
8073500
Brand
Venta
EAN-13
4011143035008
Order Code
10-8831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £296.44 £251.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Venta 8073500 air purifier offers advanced air quality control with an integrated ioniser. This black unit efficiently purifies spaces up to 75 m², making it ideal for removing allergens. Typical applications include improving indoor air quality in homes and offices.
Type Air purifier
Colour Black
Dimensions (L x W x H) 340 x 330 x 440 mm
Height 440mm
Length 340mm
Suitable for rooms up to 75m²
Weight 6.8kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot