Christmas Opening Hours and Delivery Dates here
Venso E501 Saga Lamp Shade 22cm for LED Plant Lamps E-27 18W 4 Colours

Venso E501 Saga Lamp Shade 22cm for LED Plant Lamps E-27 18W 4 Colours

Order Code:

10-8818

Brand: Venso MPN: E501 450 EAN-13: 7350067690397

Discontinued


The Venso Lamp shade Saga is a 22 cm lighting accessory manufactured by Venso. It operates at 230 V with an E-27 socket and a maximum power of 18 W. This lamp shade is ideal for greenhouse and plant nursery settings, aiding in optimal plant growing and lighting conditions.
Type Lamp shade
Power 18W
(Ø) 18cm
Base E-27
Dim (Ø x L) 18 cm x 22 cm
Factory colour Rust
Length 22cm
Operating Voltage 230V

You may also like


Trustpilot