Velleman VTCFT1 Copper Tape 25m x 5mm Orange 1piece

MPN
VTCFT1
Brand
Velleman
EAN-13
5410329681043
Order Code
10-8805
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 268 despatched in 4 working days

The Velleman VTCFT1 is a single piece copper tape measuring 25 m by 5 mm. This tape features excellent conductivity and flexibility, making it ideal for electromagnetic shielding and grounding applications. It is an essential tool for electrical repairs and art projects requiring precise metal adhesion.
Type Copper Tape
Width 5mm
Length 25m
Colour Orange
Adhesive Tape Features Self-adhesive
Dimensions (L x W) 25 m x 5 mm
Material Copper
Maximum Temperature 255°C
Thickness 0.07mm

Reviews

Be the first to submit a review

Trustpilot