Velleman VTBB8 Breadboard Set 45x10x35 mm Compact Design

MPN
VTBB8
Brand
Velleman
EAN-13
5410329672447
Order Code
10-8804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Velleman Breadboard set, with dimensions of 45 x 10 x 35 mm, allows for easy circuit prototyping and testing. Its compact size makes it ideal for educational purposes and small electronic projects. This breadboard set is an essential tool for hobbyists and engineers working on temporary circuit designs.
Type Prototyping Breadboard
Length 45mm
Width 10mm
Number of Points 170
Grid Pitch 2.54mm
Dim (L x W x H) 45 x 10 x 35 mm
Height 35mm

Reviews

Be the first to submit a review

Trustpilot