Velleman VTBB1N Breadboard Set 170x18x55mm 140 Parts

MPN
VTBB1N
Brand
Velleman
EAN-13
5410329667467
Order Code
10-8798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 5 weeks

The Velleman breadboard set measures 170 x 18 x 55 mm and contains 140 parts, offering ample room for a variety of electronic experiments. As a fundamental tool for prototyping, it is ideal for hobbyists and professionals who require a platform to test circuit designs. The set's versatility supports a wide range of applications, from simple circuits to complex projects.
Type Prototyping Breadboard
Length 170mm
Width 18mm
Number of Points 830
Grid Pitch 2.54mm
Dim (L x W x H) 170 x 18 x 55 mm
Height 55mm

Reviews

Be the first to submit a review

Trustpilot