Velleman SOL4N Solar Panel: 2V Polycrystalline Open Cable 1piece

MPN
SOL4N
Brand
Velleman
EAN-13
5410329670672
Order Code
10-8796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 12 in stockAdditional quantity lead time 6 weeks

The Velleman SOL4N is a polycrystalline solar panel designed for hobby and educational use. As a 2V craft solar module, it is perfect for didactic projects and small-scale photovoltaic applications. The panel's compact design makes it ideal for constructing mini solar-powered devices.
Type Polycrystalline solar panel
Power Rating 200mA
Dimensions (L x W x H) 72 x 46 x 2 mm
Number of Cells 1
Cable Length 20.00cm
Connector Cable
Height 2mm
Length 72mm
Nominal Voltage 2V
Weight 14g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot