Velleman SOL3N Solar Panel 1V Polycrystalline Ideal for Small Projects

MPN
SOL3N
Brand
Velleman
EAN-13
5410329670658
Order Code
10-8795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.57
10+ £2.27
50+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockAdditional quantity lead time 6 weeks

The Velleman SOL3N is a polycrystalline solar panel designed for educational and hobby use, featuring a reliable 1-volt output. Manufactured by Velleman, this mini solar module is ideal for didactic applications and craft projects related to solar energy. Its versatility makes it suitable for learning about photovoltaics and experimenting with solar-powered devices.
Type Polycrystalline solar panel
Power Rating 200mA
Dimensions (L x W x H) 46 x 40 x 2 mm
Number of Cells 1
Cable Length 20.00cm
Connector Cable
Height 2mm
Length 46mm
Nominal Voltage 1V
Weight 9g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot