Velleman SOL1N Polycrystalline Solar Panel 0.5V Efficient Solar Cell

MPN
SOL1N
Brand
Velleman
EAN-13
5410329670627
Order Code
10-8793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.94
10+ £1.87
50+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 17 in stockAdditional quantity lead time 6 weeks

The Velleman SOL1N polycrystalline solar panel is a small, efficient photovoltaic module with a 0.5 V output, ideal for didactic and hobby projects. Crafted by Velleman, this mini solar module serves educational purposes and hands-on learning experiences. It is often used in craft solar applications and small-scale renewable energy demonstrations.
Type Polycrystalline solar panel
Power Rating 400mA
Dimensions (L x W x H) 45 x 40 x 2 mm
Number of Cells 1
Cable Length 20.00cm
Connector Cable
Height 2mm
Length 45mm
Nominal Voltage 0.5V
Weight 8g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot