Velleman PEM10D Retroreflective Photo Sensor 12-240V 20x39x63mm

MPN
PEM10D
Brand
Velleman
EAN-13
5410329377427
Order Code
10-8785
Qty Unit Price (Ex VAT)
1+ £55.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stockContact us for availability

The Velleman PEM10D is a retroreflective photo sensor designed as a light barrier system. It reliably detects objects by reflecting light, making it ideal for automation and safety applications. This sensor is commonly used in industrial settings for object detection and counting.
Type Retroreflective photo sensor
IP Rating IP44
Contact Type 1 maker
Dim (L x W x H) 20 x 39 x 63 mm
Enclosure material PC
Height 63mm
Length 20mm
Max. Range 10m
Maximum Temperature +55°C
Min. temperature -10°C
Transmitter type LED IR
Width 39mm

Reviews

Be the first to submit a review

Trustpilot