Velleman EFL41UV UV-9 UV LED Torch Battery-Powered 58g Ideal for Detection

MPN
EFL41UV
Brand
Velleman
EAN-13
5410329618971
Order Code
10-8776
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 593 in stock

The Velleman UV-9 UV LED Torch is a battery-powered device weighing 58 g. It offers ultraviolet light, making it ideal for camping holidays and outdoor adventures. This torch serves as a practical tool for camping trips and is an essential accessory for outdoor activities.
Type Torch
(Ø) 28mm
Bulb Type UV LED
Dim (Ø x L) 28 mm x 95 mm
Factory colour Black
Length 95mm
Light Duration (high) 5h
Material Aluminium
Number of bulbs 9
Power supply (LOV) battery-powered
Waterproof No
Weight 58g

Reviews

Be the first to submit a review

Trustpilot