Velleman CS10MD2 Hand-held detector Acoustic Digital LED metal detector

MPN
CS10MD2
Brand
Velleman
EAN-13
5410329656539
Order Code
18-4159
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock8 due on 23/10/2026


Velleman CS10MD2 is a hand-held detector known for its efficiency and precise capabilities in metal detection, particularly useful in engineering applications such as construction site assessments and archaeological surveys. This acoustic digital LED metal detector enhances user experience by providing reliable auditory and visual alerts to metal presence, ensuring operators receive accurate feedback on their searches. The device is engineered for robustness and ease of use, making it suitable for various field environments where durable and responsive equipment is required. With its application spectrum extending to security checks and equipment maintenance inspections, the Velleman CS10MD2 serves as a versatile tool in both professional and academic settings, further defined by the alternate description 1647205.
Type Hand-held detector
Dimensions (L x W x H) 430 x 82 x 51 mm
Height 51mm
Length 430mm
Power Supply 9 V battery (1x), please order separately
Weight 350g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot