Velleman BH9V Battery Tray 1x9V PP3 55x31x20mm High-Quality Robust Holder

Order Code:

10-8767

Brand: Velleman MPN: BH9V EAN-13: 5410329282202
Qty Unit Price (Inc VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
109 in stock, despatched in 4 working days

The Velleman BH9V Battery tray securely holds a single 9V PP3 battery, measuring 55 x 31 x 20 mm. Featuring a cable connection, it is ideal for use in DIY electronics projects and hobbyist applications. This battery accessory provides a convenient and reliable power solution for various rechargeable accessories.
Type Battery tray
Battery Size 9V PP3
Number of Cells 1
Mount Wires
Connector Cable
Dim (L x W x H) 55 x 31 x 20 mm
Factory colour Black
Height 20mm
Length 55mm
Material (details) Chemical resistant plastic
Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot