VELCRO VEL-30103-WEU Tape White 8 pcs

MPN
VEL-30103-WEU
EAN-13
5030610301032
Order Code
20-5631
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.29
10+ £9.79
50+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Velcro Europe S.A. VEL-30103-WEU is a white adhesive hook tape that comes in an 8-piece set. This product features the renowned Velcro Europe S.A.® hook-and-loop fastener system, which provides a reliable and reusable attachment solution suitable for various light-duty applications. Each piece is equipped with an adhesive backing that allows for easy installation onto a variety of surfaces, including those commonly found in bathrooms and kitchens, such as tiles and painted walls. Engineered for flexibility and convenience, these tapes can be used effectively in domestic and commercial settings where a temporary yet secure fastening is necessary, complemented by its compatibility with stainless steel hooks and other fixtures. The Velcro Europe S.A.® system is particularly advantageous in environments where tools cannot be used or permanent fixtures are not permissible.
Type Hook & Loop Tape
Colour White

Reviews

Be the first to submit a review

Trustpilot