VELCRO® Brand VEL-EC60355 Stick On Roll 20mm x 25m - Black

VELCRO® Brand VEL-EC60355 Stick On Roll 20mm x 25m - Black

MPN
VEL-EC60355
EAN-13
5030610603556
Order Code
54-4310

Discontinued


This black stick on roll 20mm x 25m from Velcro has been designed for a host of uses and is simple to use - just cut the strips required, peel backing paper and press firmly to both surfaces. Items can then be secured, such as small tools, notice boards, access panels, remote controls and much more. A convenient, quick alternative to nails, screws and glues.
  • Easy to use
  • Holds up to 500g per 20mm x 20mm
  • 50cm hook and loop tape per pack
  • Cut to required size
  • Colour: Black
  • Content: 1 roll
  • Length: 25m
  • Width: 20mm
  • Manufacturer's part VEL-EC60355
Type Hook-and-loop tape
Width 20mm
Colour Black

Trustpilot