VELCRO® Brand VEL-EC60329 Wide Strap Adjustable - 50mm x 92cm - Black

MPN
VEL-EC60329
EAN-13
5030610603297
Order Code
54-0205
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 6 due on 19/11/2026

This black adjustable wide strap 50mm x 92cm is a fully adjustable, durable and weatherproof strap which can be used to bundle and secure a host of items such as hosepipes, luggage, tool boxes and equipment.

Manufactured with an extra wide design for more holding power and quick and easy to use - no knots or buckles and can be used both indoor and out.


  • Colour: Black
  • Length: 92cm
  • Width: 50mm
  • Hook and loop pad
  • Manufacturer's part VEL-EC60329
Type Hook & Loop Tape
Width 50mm
Length 920mm
Colour Black
Hook or Loop Both
Shape Strap
Width / Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot